Add To Favorites
Product Overview
Digi-Key Part Number Z3793-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

E52-CA6DN 4M

Description TEMPERATURE SENSOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

K - Type Temperature Sensor 0 ~ 350°C Grounded Exposed Lead Wires

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E52
Part Status Active
Element Type K - Type
Temperature Range 0 ~ 350°C
Length - Lead Wire 13.123' (4m)
Conductor Type Grounded
Terminal Type Exposed Lead Wires
Length - Protective Tube 49mm
Diameter - Protective Tube 4mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names E52CA6DN4M
Z3793

05:11:03 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.96000 $96.96
5 91.85400 $459.27
10 81.64800 $816.48
25 76.54520 $1,913.63
50 73.99360 $3,699.68
100 71.44200 $7,144.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback