• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number E52-CA1GT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E52-CA1GT

Description TEMPERATURE SENSOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

K - Type Temperature Sensor 0 ~ 300°C Grounded Exposed Lead Wires, Crimping Terminals

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E52
Part Status Obsolete
Element Type K - Type
Temperature Range 0 ~ 300°C
Length - Lead Wire 3.281' (1m)
Conductor Type Grounded
Terminal Type Exposed Lead Wires, Crimping Terminals
Length - Protective Tube -
Diameter - Protective Tube 6mm
 
Additional Resources
Standard Package ? 1
Other Names E52CA1GT

12:49:52 2/20/2018

Send Feedback