Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number E52-CA10AE-N2M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E52-CA10AE-N 2M

Description T-COUPLE TYPE K L=100MM 2M
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

K - Type Temperature Sensor 0 ~ 400°C Non-Grounded Exposed Lead Wires

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E52
Part Status Active
Element Type K - Type
Temperature Range 0 ~ 400°C
Length - Lead Wire 6.562' (2m)
Conductor Type Non-Grounded
Terminal Type Exposed Lead Wires
Length - Protective Tube 100mm
Diameter - Protective Tube 3.2mm
 
Additional Resources
Standard Package ? 1
Other Names E52-CA10AE-N 2M-ND
E52-CA10AE-N2M
E52CA10AEN2M

03:58:25 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 70.56000 $70.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback