Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number E4C-WH4T-ND
Quantity Available 0

Manufacturer Part Number


Description AMP FOR E4C-TS50 12/24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Ultrasonic Sensor 50Hz

Product Attributes Select All
Manufacturer Omron Automation and Safety
Series E4C
Packaging ? Bulk ?
Part Status Active
Frequency 50Hz
Voltage - Rated 12 V ~ 24 V
Beam Angle 16°
Operating Temperature -10°C ~ 55°C (TA)
Additional Resources
Standard Package ? 1
Other Names E4CWH4T

01:40:28 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 458.20000 $458.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback