• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number E4C-LS35-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E4C-LS35

Description DIFFUSE ULTRASONIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Ultrasonic Sensor 20Hz

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E4C
Packaging ? Bulk ?
Part Status Obsolete
Frequency 20Hz
Voltage - Rated 12 V ~ 24 V
Beam Angle 16°
Operating Temperature -10°C ~ 55°C (TA)
 
Additional Resources
Standard Package ? 1
Other Names E4CLS35

08:48:08 2/20/2018

Send Feedback