• Obsolete item.
Product Overview
Digi-Key Part Number Z3270-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E3X-NA11

Description SENSOR PHOTOAMP FIBER 2M CBL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Standard Sensor Amplifier DIN Rail

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E3X-MDA
Part Status Obsolete
Amplifier Type Standard
Voltage - Supply 12 V ~ 24 V
Output Type NPN
Current - Supply 35mA
Operating Temperature -25°C ~ 55°C (TA)
Mounting Type DIN Rail
 
Additional Resources
Standard Package ? 1
Other Names E3X-NA11-ND
E3XNA11
Z3270

18:22:22 2/20/2018

Send Feedback