Add To Favorites
Product Overview
Digi-Key Part Number Z2356-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 17
Manufacturer

Manufacturer Part Number

E2K-X4MF1

Description SENSOR PROXIMITY PNP-NO 10-30V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Capacitive Proximity Sensor 0.157" (4mm) IP66 Cylinder, Threaded - M12

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2K
Part Status Active
Sensor Type Capacitive
Sensing Distance 0.157" (4mm)
Output Type PNP-NO, 3-Wire
Response Frequency 100Hz
Shielding Unshielded
Material - Body Plastic
Voltage - Supply 10 V ~ 30 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP66
Indicator LED
Package / Case Cylinder, Threaded - M12
 
Additional Resources
Standard Package ? 1
Other Names E2K-X4MF1-ND
E2KX4MF1
Q1562551
Z2356

05:59:57 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 141.75000 $141.75
5 126.00000 $630.00
10 118.12500 $1,181.25
25 114.18760 $2,854.69
50 110.25000 $5,512.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback