Add To Favorites
Product Overview
Digi-Key Part Number Z3190-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 39
Manufacturer

Manufacturer Part Number

E2K-C25MF1

Description SENS PROX CAP PNP-NO NOSHIELD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Capacitive Proximity Sensor 0.118" ~ 0.984" (3mm ~ 25mm) IP66 Cylinder

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2K
Part Status Active
Sensor Type Capacitive
Sensing Distance 0.118" ~ 0.984" (3mm ~ 25mm)
Output Type PNP-NO, 3-Wire
Response Frequency 70Hz
Shielding Unshielded
Material - Body Plastic
Voltage - Supply 10 V ~ 40 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP66
Indicator LED
Package / Case Cylinder
 
Additional Resources
Standard Package ? 1
Other Names E2K-C25MF1-ND
E2KC25MF1
Z3190

00:34:50 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 181.44000 $181.44
5 170.10000 $850.50
10 164.43000 $1,644.30
25 158.76000 $3,969.00
50 155.92500 $7,796.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback