Add To Favorites
Product Overview
Digi-Key Part Number Z1080-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 43
Manufacturer

Manufacturer Part Number

E2F-X5E1

Description SENSOR PROXIMITY M18 NPN 10-30V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Inductive Proximity Sensor 0.197" (5mm) IP68 Cylinder, Threaded - M18

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2F
Part Status Active
Sensor Type Inductive
Sensing Distance 0.197" (5mm)
Output Type NPN-NO, 3-Wire
Response Frequency 600Hz
Shielding Shielded
Material - Body Plastic
Voltage - Supply 10 V ~ 30 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP68
Indicator LED
Package / Case Cylinder, Threaded - M18
 
For Use With
Additional Resources
Standard Package ? 1
Other Names E2FX5E1
Z1080

23:28:55 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 137.66000 $137.66
5 130.41000 $652.05
10 115.92000 $1,159.20
25 108.67520 $2,716.88
50 105.05260 $5,252.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback