Add To Favorites
Product Overview
Digi-Key Part Number Z1075-ND
Quantity Available 8
Can ship immediately

Factory Stock ?: 36
Manufacturer

Manufacturer Part Number

E2F-X1R5E1

Description SENSOR PROXIMITY M8 NPN 10-30V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Inductive Proximity Sensor 0.059" (1.5mm) IP68 Cylinder, Threaded - M8

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2F
Part Status Active
Sensor Type Inductive
Sensing Distance 0.059" (1.5mm)
Output Type NPN-NO, 3-Wire
Response Frequency 2kHz
Shielding Shielded
Material - Body Plastic
Voltage - Supply 10 V ~ 30 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP68
Indicator LED
Package / Case Cylinder, Threaded - M8
 
Additional Resources
Standard Package ? 1
Other Names E2FX1R5E1
Z1075

21:17:27 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 141.75000 $141.75
5 126.00000 $630.00
10 118.12500 $1,181.25
25 114.18760 $2,854.69
50 110.25000 $5,512.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback