Add To Favorites
Product Overview
Digi-Key Part Number Z3138-ND
Quantity Available 0

Factory Stock ?: 128
Manufacturer

Manufacturer Part Number

E2EC-CR8D1

Description SENS PRX 5.4MMDIA 1.5MMDIST DC2W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2E
Part Status Active
Sensor Type Inductive
Sensing Distance 0.031" (0.8mm)
Output Type NPN-NO, 2-Wire
Response Frequency 1.5kHz
Shielding Shielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10 V ~ 30 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder
 
Additional Resources
Standard Package ? 1
Other Names E2EC-CR8D1-ND
E2ECCR8D1
Z3138

11:41:09 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 171.36000 $171.36
5 160.65000 $803.25
10 155.29500 $1,552.95
25 149.94000 $3,748.50
50 147.26260 $7,363.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback