Add To Favorites
Product Overview
Digi-Key Part Number Z3137-ND
Quantity Available 12
Can ship immediately

Factory Stock ?: 81

Manufacturer Part Number


Description SENS PRX 5.4MMDIA 1.5MMDIST DC2W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder

Product Attributes Select All
Manufacturer Omron Automation and Safety
Series E2E
Part Status Active
Sensor Type Inductive
Sensing Distance 0.059" (1.5mm)
Output Type NPN-NO, 2-Wire
Response Frequency 1.5kHz
Shielding Shielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10 V ~ 30 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder
Additional Resources
Standard Package ? 1
Other Names E2EC-C1R5D1-ND

20:00:47 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 181.44000 $181.44
5 170.10000 $850.50
10 164.43000 $1,644.30
25 158.76000 $3,969.00
50 155.92500 $7,796.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback