Add To Favorites
Product Overview
Digi-Key Part Number Z3255-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 285
Manufacturer

Manufacturer Part Number

E2E-X5MF1-M1

Description SENS PROX M12 5MM DC3W-NO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M12

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2E
Part Status Active
Sensor Type Inductive
Sensing Distance 0.197" (5mm)
Output Type PNP-NO, 3-Wire
Response Frequency 400Hz
Shielding Unshielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10 V ~ 40 V
Termination Style Connector
Operating Temperature -40°C ~ 85°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder, Threaded - M12
 
Additional Resources
Standard Package ? 1
Other Names E2E-X5MF1-M1-ND
E2EX5MF1M1
Z3255

08:25:59 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.76000 $95.76
5 90.72000 $453.60
10 80.64000 $806.40
25 75.60000 $1,890.00
50 73.08000 $3,654.00
100 70.56000 $7,056.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback