Add To Favorites
Product Overview
Digi-Key Part Number Z3248-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 124
Manufacturer

Manufacturer Part Number

E2E-X2F1

Description SENS PROX M12 2MM PNP-NO SHLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2E
Part Status Active
Sensor Type Inductive
Sensing Distance 0.079" (2mm)
Output Type PNP-NO, 3-Wire
Response Frequency 1.5kHz
Shielding Shielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10 V ~ 40 V
Termination Style Cable Leads
Operating Temperature -40°C ~ 85°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder, Threaded - M12
 
Additional Resources
Standard Package ? 1
Other Names 12009-0025
E2E-X2F1-ND
E2EX2F1
Z3248

18:02:05 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.02000 $97.02
5 92.17000 $460.85
10 84.89300 $848.93
25 75.19040 $1,879.76
50 72.76500 $3,638.25
100 70.33950 $7,033.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback