Add To Favorites
Product Overview
Digi-Key Part Number Z3247-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 124
Manufacturer

Manufacturer Part Number

E2E-X2E1-M1

Description SENS PROX M12 2MM NPN-NO SHLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2E
Part Status Active
Sensor Type Inductive
Sensing Distance 0.079" (2mm)
Output Type NPN-NO, 3-Wire
Response Frequency 1.5kHz
Shielding Shielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10 V ~ 40 V
Termination Style Connector
Operating Temperature -40°C ~ 85°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder, Threaded - M12
 
Additional Resources
Standard Package ? 1
Other Names E2E-X2E1-M1-ND
E2EX2E1M1
Z3247

06:50:20 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.76000 $95.76
5 90.72000 $453.60
10 80.64000 $806.40
25 75.60000 $1,890.00
50 73.08000 $3,654.00
100 70.56000 $7,056.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback