Add To Favorites
Product Overview
Digi-Key Part Number Z3450-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

E2E-X1R5Y1 5M

Description SENS PROX M8 1.5MM AC2W-NO 5M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2E
Part Status Active
Sensor Type Inductive
Sensing Distance 0.059" (1.5mm)
Output Type SCR-NO, 2-Wire
Response Frequency 25Hz
Shielding Shielded
Material - Body Stainless Steel
Voltage - Supply 20 VAC ~ 264 VAC
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder, Threaded - M8
 
Additional Resources
Standard Package ? 1
Other Names E2E-X1R5Y1 5M-ND
E2EX1R5Y15M
Z3450

02:01:20 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.69000 $125.69
5 119.07000 $595.35
10 105.84000 $1,058.40
25 99.22520 $2,480.63
50 95.91760 $4,795.88
100 92.61000 $9,261.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback