Add To Favorites
Product Overview
Digi-Key Part Number Z1062-ND
Quantity Available 272
Can ship immediately

Factory Stock ?: 117
Manufacturer

Manufacturer Part Number

E2E-X1R5E1

Description SENSOR PROXIMITY M8 NPN 12-24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2E
Part Status Active
Sensor Type Inductive
Sensing Distance 0.059" (1.5mm)
Output Type NPN-NO, 3-Wire
Response Frequency 2kHz
Shielding Shielded
Material - Body Stainless Steel
Voltage - Supply 10 V ~ 40 V
Termination Style Cable Leads
Operating Temperature -40°C ~ 85°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder, Threaded - M8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names E2E-X1R5E1-N
E2EX1R5E1
E2EX1R5E1N
Z1062

07:01:50 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.02000 $97.02
5 92.17000 $460.85
10 84.89300 $848.93
25 75.19040 $1,879.76
50 72.76500 $3,638.25
100 70.33950 $7,033.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback