Add To Favorites
Product Overview
Digi-Key Part Number Z4102-ND
Quantity Available 24
Can ship immediately

Factory Stock ?: 72
Manufacturer

Manufacturer Part Number

E2B-S08KN04-WP-C1 2M

Description DOUBLE M8 SHORT PW 2M NPN NO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2B
Part Status Active
Sensor Type Inductive
Sensing Distance 0.157" (4mm)
Output Type NPN-NO, 3-Wire
Response Frequency 1kHz
Shielding Unshielded
Material - Body Stainless Steel
Voltage - Supply 10 V ~ 30 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder, Threaded - M8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names E2BS08KN04WPC12M
Z4102

14:18:12 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.92000 $27.92
5 26.65000 $133.25
10 24.11100 $241.11
25 22.20760 $555.19
50 19.66960 $983.48
100 19.03500 $1,903.50
500 17.76600 $8,883.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback