Add To Favorites
Product Overview
Digi-Key Part Number Z4122-ND
Quantity Available 71
Can ship immediately

Factory Stock ?: 498
Manufacturer

Manufacturer Part Number

E2B-M12KS04-WP-B1 2M

Description DOUBLE M12 SHORT PW 2M PNP NO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2B
Part Status Active
Sensor Type Inductive
Sensing Distance 0.157" (4mm)
Output Type PNP-NO, 3-Wire
Response Frequency 1kHz
Shielding Shielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10 V ~ 30 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder, Threaded - M12
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names E2BM12KS04WPB12M
Z4122

21:45:21 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.99000 $24.99
5 23.85600 $119.28
10 21.58400 $215.84
25 19.88000 $497.00
50 17.60800 $880.40
100 17.04000 $1,704.00
500 15.90400 $7,952.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback