Add To Favorites
Product Overview
Digi-Key Part Number Z3430-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 65
Manufacturer

Manufacturer Part Number

E2A-S08KN04-M1-B1

Description SENS PROX M8 4MM PNP-NO UNSHIELD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M8

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2A
Part Status Active
Sensor Type Inductive
Sensing Distance 0.157" (4mm)
Output Type PNP-NO, 3-Wire
Response Frequency 1kHz
Shielding Unshielded
Material - Body Stainless Steel
Voltage - Supply 10 V ~ 32 V
Termination Style Connector
Operating Temperature -40°C ~ 70°C
Ingress Protection IP67, IP69K
Indicator LED
Package / Case Cylinder, Threaded - M8
 
Additional Resources
Standard Package ? 1
Other Names E2A-S08KN04-M1-B1-ND
E2AS08KN04M1B1
Z3430

19:54:39 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.68000 $85.68
5 81.39600 $406.98
10 74.97000 $749.70
25 66.40200 $1,660.05
50 64.26000 $3,213.00
100 62.11800 $6,211.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback