Add To Favorites
Product Overview
Digi-Key Part Number Z3398-ND
Quantity Available 7
Can ship immediately

Factory Stock ?: 31
Manufacturer

Manufacturer Part Number

E2A-M12LS04-M1-C1

Description SENS PROX M12 4MM NPN-NO SHIELD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series E2A
Part Status Active
Sensor Type Inductive
Sensing Distance 0.157" (4mm)
Output Type NPN-NO, 3-Wire
Response Frequency 1kHz
Shielding Shielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10 V ~ 32 V
Termination Style Connector
Operating Temperature -40°C ~ 70°C
Ingress Protection IP67, IP69K
Indicator LED
Package / Case Cylinder, Threaded - M12
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names E2A-M12LS04-M1-C1-ND
E2AM12LS04M1C1
Z3398

12:22:01 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.98000 $91.98
5 87.38200 $436.91
10 80.48300 $804.83
25 71.28440 $1,782.11
50 68.98500 $3,449.25
100 66.68550 $6,668.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback