Add To Favorites
DXT690BP5Q-13 Bipolar (BJT) Transistor NPN 45V 3A 150MHz 740mW Surface Mount PowerDI™ 5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.71400 $7.14
100 0.54720 $54.72
500 0.43260 $216.30
1,000 0.34608 $346.08
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DXT690BP5Q-13DICT-ND
Copy   DXT690BP5Q-13DICT-ND
Quantity Available 2,496
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DXT690BP5Q-13

Copy   DXT690BP5Q-13
Description TRANS NPN 45V HIGH GAIN PDI5
Copy   TRANS NPN 45V HIGH GAIN PDI5
Detailed Description

Bipolar (BJT) Transistor NPN 45V 3A 150MHz 740mW Surface Mount PowerDI™ 5

Copy   Bipolar (BJT) Transistor NPN 45V 3A 150MHz 740mW Surface Mount PowerDI™ 5
Documents & Media
Datasheets DXT690BP5
Environmental Information RoHS Cert
PCN Assembly/Origin Wafer Source 21/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 350mV @ 150mA, 3A
Current - Collector Cutoff (Max) 20nA
DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 1A, 2V
Power - Max 740mW
Frequency - Transition 150MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DXT690BP5Q-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DXT690BP5Q-13DITR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: $0.28350
  • Tape & Reel (TR) ? : DXT690BP5Q-13DI-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: $0.32350

12:00:04 4/19/2019