Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.60400 $6.04
100 0.47080 $47.08
500 0.37904 $189.52
1,000 0.30982 $309.82
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DXT690BP5-13CT-ND
Copy   DXT690BP5-13CT-ND
Quantity Available 4,055
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DXT690BP5-13

Copy   DXT690BP5-13
Description TRANS NPN 45V 3A POWERDI5
Copy   TRANS NPN 45V 3A POWERDI5
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 45V 3A 150MHz 740mW Surface Mount PowerDI™ 5

Copy   Bipolar (BJT) Transistor NPN 45V 3A 150MHz 740mW Surface Mount PowerDI™ 5
Documents & Media
Datasheets DXT690BP5
Environmental Information RoHS Cert
PCN Design/Specification Die Layover Addition 19/Aug/2016
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 350mV @ 150mA, 3A
Current - Collector Cutoff (Max) 20nA
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V
Power - Max 740mW
Frequency - Transition 150MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Base Part Number DXT690
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DXT690BP5-13CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DXT690BP5-13TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.25880
  • Digi-Reel® ? : DXT690BP5-13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,055 - Immediate
  • Unit Price: Digi-Reel®

23:39:17 4/21/2019