Add To Favorites
Product Overview
Digi-Key Part Number DWP3-KIT-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

DWP-125-KIT3

Description KIT HEATSHRINK 6" 92 PCS COLOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Heat Shrink Kit 92 pcs - 6" (152.4mm) lengths 3 to 1

Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series DWP
Packaging ? Plastic Box
Part Status Active
Values 92 pcs - 6" (152.4mm) lengths
Diameter 25 ea of 1/8", 3/16", 24 ea of 1/4", 10 ea of 1/2", 5 ea of 3/4", 3 ea of 1"
Color -
Shrinkage Ratio 3 to 1
 
Kit Contents
Part Number Description Kit Quantity
DWP014M-ND HEATSHRINK 1/4"X6" 24 PCS 24
DWP316M-ND HEATSHRINK 3/16"X6" 25 PCS 25
DWP001M-ND HEATSHRINK 1"X6" 3 PCS BLK 3
DWP018M-ND HEATSHRINK 1/8"X6" 25 PCS 25
DWP034M-ND HEATSHRINK 3/4"X6" 5 PCS 5
DWP012M-ND HEATSHRINK 1/2"X6" 10 PCS 10
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names DWP125KIT3
DWP3-KIT
E42160-000

14:35:11 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.61000 $88.61
10 77.53200 $775.32
25 73.65560 $1,841.39
50 71.99400 $3,599.70
100 70.33260 $7,033.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback