Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1110-2955-ND
Quantity Available 0

Manufacturer Part Number


Description 130W / 20 OHM EXTERNAL REGEN RES
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Braking Resistor 20Ohm, 52W

Documents & Media
Datasheets E Series MINAS Catalog
Product Attributes Select All
Manufacturer Panasonic Industrial Automation Sales
Series -
Part Status Active
Accessory Type Braking Resistor
For Use With/Related Products MINAS A4 Series
Usage -
Specifications 20Ohm, 52W
Weight -
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-2955

02:30:40 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 196.36000 $196.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback