USD
Favorite

DTC143TMFHAT2L Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 50V 100mA 250MHz 150mW Surface Mount VMT3
Price & Procurement
7,915 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.18300 $1.83
25 0.15320 $3.83
100 0.07480 $7.48
500 0.06240 $31.20
1,000 0.04335 $43.35
2,500 0.04029 $100.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DTC143TMFHAT2LTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.03485
  • Digi-Reel®  : DTC143TMFHAT2LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,915 - Immediate
  • Unit Price: Digi-Reel®

DTC143TMFHAT2L

Datasheet
Digi-Key Part Number DTC143TMFHAT2LCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTC143TMFHAT2L
Copy  
Description NPN DIGITAL TRANSISTOR (AEC-Q101
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 50V 100mA 250MHz 150mW Surface Mount VMT3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type NPN - Pre-Biased + Diode
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 150mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VMT3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DTC143TMFHAT2LCT