USD
Favorite

DTC143EEBHZGTL Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 100mA 250MHz 150mW Surface Mount EMT3F (SOT-416FL)
Price & Procurement
2,890 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.18900 $1.89
25 0.18040 $4.51
100 0.10310 $10.31
250 0.07644 $19.11
500 0.06344 $31.72
1,000 0.04326 $43.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DTC143EEBHZGTLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.03570
  • Digi-Reel®  : DTC143EEBHZGTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,890 - Immediate
  • Unit Price: Digi-Reel®

DTC143EEBHZGTL

Datasheet
Digi-Key Part Number DTC143EEBHZGTLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTC143EEBHZGTL
Copy  
Description NPN 100MA 50V DIGITAL TRANSISTOR
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 100mA 250MHz 150mW Surface Mount EMT3F (SOT-416FL)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type NPN - Pre-Biased + Diode
Current - Collector (Ic) (Max) 100mA
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) 4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) -
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package EMT3F (SOT-416FL)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CHS-04TB1

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

$1.32860 Details

HIF3FC-20PA-2.54DSA(71)

CONN HEADER VERT 20POS 2.54MM

Hirose Electric Co Ltd

$2.48000 Details

RQ5A040ZPTL

RQ5A040ZP IS A SMALL SIGNAL MOSF

Rohm Semiconductor

$0.69000 Details
Additional Resources
Standard Package 1
Other Names DTC143EEBHZGTLCT