Add To Favorites
Product Overview
Digi-Key Part Number DTC114EETLCT-ND
Quantity Available 46,834
Can ship immediately
Manufacturer

Manufacturer Part Number

DTC114EETL

Description TRANS PREBIAS NPN 150MW EMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 50mA 250MHz 150mW Surface Mount EMT3

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package EMT3
Base Part Number DTC114
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DTC114EETLCT

04:49:00 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.31100 $3.11
25 0.22400 $5.60
100 0.17410 $17.41
250 0.10944 $27.36
500 0.09328 $46.64
1,000 0.06343 $63.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC114EETLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.05290
  • Digi-Reel® ? : DTC114EETLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,834 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback