USD
Favorite

DTC015TMT2L Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount VMT3
Price & Procurement
7,904 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.16600 $1.66
25 0.13920 $3.48
100 0.08810 $8.81
250 0.06800 $17.00
500 0.05794 $28.97
1,000 0.03940 $39.40
2,500 0.03554 $88.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DTC015TMT2LTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.03000
  • Digi-Reel®  : DTC015TMT2LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,904 - Immediate
  • Unit Price: Digi-Reel®

DTC015TMT2L

Datasheet
Digi-Key Part Number DTC015TMT2LCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTC015TMT2L
Copy  
Description TRANS PREBIAS NPN 50V VMT3
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount VMT3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 150mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VMT3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DTC015TMT2LCT