Add To Favorites
Product Overview
Digi-Key Part Number DTA114EKAT146DKR-ND
Quantity Available 23,733
Can ship immediately
Manufacturer

Manufacturer Part Number

DTA114EKAT146

Description TRANS PREBIAS PNP 200MW SMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 50mA 250MHz 200mW Surface Mount SMT3

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SMT3
Base Part Number DTA114
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DTA114EKAT146DKR

21:08:25 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.19300 $1.93
25 0.17560 $4.39
100 0.12650 $12.65
250 0.07452 $18.63
500 0.06186 $30.93
1,000 0.04218 $42.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTA114EKAT146TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.03481
  • Cut Tape (CT) ? : DTA114EKAT146CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,733 - Immediate
  • Unit Price: $0.21000
Send Feedback