USD
Favorite

DTA024EEBTL Pre-Biased Bipolar Transistor (BJT)
Price & Procurement
2,900 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.14900 $1.49
25 0.14160 $3.54
100 0.06230 $6.23
250 0.05984 $14.96
500 0.04894 $24.47
1,000 0.03399 $33.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DTA024EEBTLTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.02882

DTA024EEBTL

Datasheet
Digi-Key Part Number DTA024EEBTLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTA024EEBTL
Copy  
Description TRANS PREBIAS PNP 50V 0.15W SC89
Copy  
Detailed Description

Pre-Biased Bipolar Transistor (BJT)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series *
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DTA024EEBTLCT