USD
Favorite

DTA023YUBTL Pre-Biased Bipolar Transistor (BJT)
In Stock: 1,312
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.20400 $2.04
25 0.17120 $4.28
100 0.08360 $8.36
500 0.06974 $34.87
1,000 0.04845 $48.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DTA023YUBTLTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.04503

DTA023YUBTL

Datasheet
Digi-Key Part Number DTA023YUBTLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTA023YUBTL
Copy  
Description TRANS PREBIAS PNP 50V 0.2W SC85
Copy  
Detailed Description

Pre-Biased Bipolar Transistor (BJT)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series *
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DTA023YUBTLCT