Add To Favorites
Photo Not Available
DSTK9015-3402 Touch Screen Overlay 40.00" (1016.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 599.69000 $11,993.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSTK9015-3402-ND
Copy   DSTK9015-3402-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSTK9015-3402

Copy   DSTK9015-3402
Description TOUCH SCREEN 40"
Copy   TOUCH SCREEN 40"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Touch Screen Overlay 40.00" (1016.00mm)

Copy    Touch Screen Overlay 40.00" (1016.00mm)
Documents & Media
Datasheets DSTK9015-3402 Drawing
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Length 35.05" (890.30mm)
Width 0.170" (4.32mm)
Height 19.80" (502.79mm)
Interface -
Type -
Diagonal Screen Size 40.00" (1016.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 0-00-51119-96190-4
00051119961904
51119961904
98-0003-3213-4
98000332134

17:04:01 1/22/2019