Add To Favorites
Product Overview
Digi-Key Part Number 296-35247-6-ND
Quantity Available 801
Can ship immediately
Manufacturer

Manufacturer Part Number

DS90UR124QVSX/NOPB

Description IC SER/DESER 5-43MHZ 24B 64-TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1.03Gbps Deserializer 1 Input 24 Output 64-TQFP (10x10)

Documents & Media
Datasheets DS90UR241Q/124Q
Product Training Modules PowerWise® Products and Technology
Manufacturer Product Page DS90UR124QVSX/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Function Deserializer
Data Rate 1.03Gbps
Input Type FPD-Link II, LVDS
Output Type LVCMOS
Number of Inputs 1
Number of Outputs 24
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number DS90UR124
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35247-6

08:37:32 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.33000 $10.33
10 9.33400 $93.34
100 7.72780 $772.78
500 6.72924 $3,364.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : DS90UR124QVS/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,422 - Immediate
  • Unit Price: $10.03000
  • Tape & Reel (TR) ? : 296-35247-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $5.26875
  • Cut Tape (CT) ? : 296-35247-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 801 - Immediate
  • Unit Price: $10.33000
Send Feedback