• Obsolete item.
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number DS90340I-PCX-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS90340I-PCX

Description IC SRAM NV TIMEKEEPING POWERCAP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DS9034I-PCX+-ND DS9034I-PCX+ Maxim Integrated Tube ? 188 - Immediate
4,712 - Factory Stock ?
$12.85000 1
Documents & Media
Datasheets DS1743(P)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Function Back-Up Management
Battery Chemistry Lithium Cell
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
Shipping Info Due to restrictions, only ground shipment is allowed.
 
For Use With
Additional Resources
Standard Package ? 19

18:56:37 2/19/2018

Send Feedback