Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number DS2413Q+T&R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS2413Q+T&R

Description IC SWITCH 2CH ADDRESS 6-TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Addressable Switch IC Accessory ID and Control, Industrial Controllers, LED Control, System Monitoring 6-TDFN-EP (3x3)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Addressable Switch
Applications Accessory ID and Control, Industrial Controllers, LED Control, System Monitoring
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Base Part Number DS2413
 
For Use With
Additional Resources
Standard Package ? 2,500

07:53:10 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.19187 $2,979.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback