Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2018. Minimums may apply.
Product Overview
Digi-Key Part Number DS2155L+-ND
Quantity Available 191
Can ship immediately

Manufacturer Part Number


Description IC TXRX T1/E1/J1 1-CHIP 100-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Telecom IC Single-Chip Transceiver 100-LQFP (14x14)

Product Attributes Select All
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Last Time Buy
Function Single-Chip Transceiver
Interface E1, HDLC, J1, T1
Number of Circuits 1
Voltage - Supply 3.14 V ~ 3.47 V
Current - Supply 75mA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Includes BERT Generator and Detector, CMI Coder and Decoder, HDLC Controller
Base Part Number DS2155
Additional Resources
Standard Package ? 90

21:40:58 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 26.22000 $26.22
10 24.90900 $249.09
25 20.53000 $513.25
50 19.50360 $975.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback