Add To Favorites
DS18B20+ Temperature Sensor Digital, Local -55°C ~ 125°C 11 b TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 3.99800 $39.98
25 3.78000 $94.50
100 3.27600 $327.60
500 2.78880 $1,394.40
1,000 2.52000 $2,520.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS18B20+-ND
Copy   DS18B20+-ND
Quantity Available 6,605
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS18B20+

Copy   DS18B20+
Description SENSOR DIGITAL -55C-125C TO92-3
Copy   SENSOR DIGITAL -55C-125C TO92-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b TO-92-3

Copy   Temperature Sensor Digital, Local -55°C ~ 125°C 11 b TO-92-3
Documents & Media
Datasheets DS18B20 Datasheet
21-0248 Pkg Drawing
Mfg Application Notes Understanding and Using Cyclic Redundancy Checks with Maxim 1-Wire and iButton Products
1-Wire Communication Through Software
Guidelines for Reliable Long Line 1-Wire Networks
1-Wire® Tagging with XML
Interfacing the DS18X20/DS1822 1-Wire® Temperature Sensor in a Microcontroller Environment
1-Wire Search Algorithm
Using the DS2480B Serial 1-Wire® Line Driver
Curve Fitting the Error of a Bandgap-Based Digital Temperature Sensor
Advanced 1-Wire Network Driver
White Paper 5: Using 1-Wire APIs for Data Sheet Commands
1-Wire Communication with a Microchip PICmicro Microcontroller
1-Wire Master Device Configuration
Single-Wire Serial Bus Carries Isolated Power and Data
Package Thermal Resistance Values (Theta JA, Theta JC) for Temperature Sensors and 1-Wire Devices
How to Power the Extended Features of 1-Wire® Devices
Getting Started with the MAXQ2000 USB Thumb Evaluation Kit
Comparison of the DS18B20 and DS18S20 1-Wire® Digital Thermometers
Reference Design of a 1-Wire® Bidirectional Voltage-Level Translator for 1.8V to 5V
Simple Software Validates the Hardware CRC and Detects Errors in the Serial Bit Stream of 1-Wire® Thermal Devices
Thermal Management Handbook
Overview of Sensor Signal Paths
Introduction to Medical Instruments and Growing Trend for Point-of-Care and Near-Patient Testing
Understanding the DS1WM Synthesizable 1-Wire Bus Master
Create a 1-Wire Master with Xilinx PicoBlaze
Product Training Modules 1-Wire Communications
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Featured Product Waterproof DS18B20 Sensor Kit
HTML Datasheet DS18B20 Datasheet
EDA / CAD Models DS18B20+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DS18B20
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Bulk ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type 1-Wire®
Voltage - Supply 3 V ~ 5.5 V
Resolution 11 b
Features Output Switch, Programmable Limit, Programmable Resolution
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition -10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Base Part Number DS18B20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DFR0024 - DFRobot | 1738-1088-ND DigiKey Electronics
  • DFR0024
  • DFRobot
  • GRAVITY: DS18B20 TEMPERATURE SEN
  • Unit Price $4.12000
  • 1738-1088-ND
  • 101990019 - Seeed Technology Co., Ltd | 101990019-ND DigiKey Electronics
  • 101990019
  • Seeed Technology Co., Ltd
  • ONE WIRE TEMPERATURE SENSOR
  • Unit Price $8.90000
  • 101990019-ND
  • Photo Not Available
  • DFR0300
  • DFRobot
  • ANALOG ELECTRICAL CONDUCTIVITY M
  • Unit Price $85.13000
  • DFR0300-ND
You May Also Be Interested In
  • BC547BTA - ON Semiconductor | BC547BTACT-ND DigiKey Electronics
  • BC547BTA
  • ON Semiconductor
  • TRANS NPN 45V 0.1A TO-92
  • Unit Price $0.22000
  • BC547BTACT-ND
  • MAX31820MCR+ - Maxim Integrated | MAX31820MCR+-ND DigiKey Electronics
  • MAX31820MCR+
  • Maxim Integrated
  • SENSOR DIGITAL -55C-125C TO92-3
  • Unit Price $2.31000
  • MAX31820MCR+-ND
  • 1825910-6 - TE Connectivity ALCOSWITCH Switches | 450-1650-ND DigiKey Electronics
  • 1825910-6
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.11000
  • 450-1650-ND
  • B3B-XH-A(LF)(SN) - JST Sales America Inc. | 455-2248-ND DigiKey Electronics
  • B3B-XH-A(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VERT 3POS 2.5MM
  • Unit Price $0.19000
  • 455-2248-ND
  • SEN-11050 - SparkFun Electronics | 1568-1228-ND DigiKey Electronics
  • SEN-11050
  • SparkFun Electronics
  • TEMP SENSOR WTRPRF DS18B20 11050
  • Unit Price $11.95000
  • 1568-1228-ND
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS18B20+T&RTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.01600
  • Cut Tape (CT) ? : DS18B20+T&RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,458 - Immediate
  • Unit Price: $3.92000

04:59:34 1/16/2019