Add To Favorites
Product Overview
Digi-Key Part Number DS1775R+T&RTR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1775R+T&R

Description SENSOR TEMPERATURE I2C SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-5

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 11 b
Features Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names DS1775R+T&R-ND
DS1775R+T&RTR
DS1775RTR

21:59:11 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.01623 $3,048.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DS1775R+T&RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,497 - Immediate
  • Unit Price: $2.19000
  • Digi-Reel® ? : DS1775R+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback