Add To Favorites
DS1631+ Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 3.36800 $33.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1631+-ND
Copy   DS1631+-ND
Quantity Available 600
Can ship immediately

Factory Stock ?: 6,250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1631+

Copy   DS1631+
Description SENSOR DIGITAL -55C-125C 8DIP
Copy   SENSOR DIGITAL -55C-125C 8DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-DIP

Copy   Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-DIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NUCLEO-F401RE - STMicroelectronics | 497-14360-ND DigiKey Electronics
  • NUCLEO-F401RE
  • STMicroelectronics
  • BOARD NUCLEO STM32F4 SERIES
  • Unit Price $13.83000
  • 497-14360-ND
  • PS1240P02BT - TDK Corporation | 445-2525-1-ND DigiKey Electronics
  • PS1240P02BT
  • TDK Corporation
  • AUDIO PIEZO TRANSDUCER 30V TH
  • Unit Price $0.67000
  • 445-2525-1-ND
  • TW-E012-000 - Twin Industries | 438-1049-ND DigiKey Electronics
  • TW-E012-000
  • Twin Industries
  • JUMPER KIT VARIOUS 140PCS
  • Unit Price $7.24000
  • 438-1049-ND
  • 3310Y-001-103L - Bourns Inc. | 3310Y-001-103L-ND DigiKey Electronics
  • 3310Y-001-103L
  • Bourns Inc.
  • POT 10K OHM 1/4W PLASTIC LINEAR
  • Unit Price $2.90000
  • 3310Y-001-103L-ND
Additional Resources
Standard Package ? 50

10:35:44 11/21/2018