• Obsolete item.
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Photo Not Available

Product Overview
Digi-Key Part Number DS1260-50-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS1260-50

Description IC SMART BATTERY 500MAH 16-DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DS1260
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Function Back-Up Management
Battery Chemistry Lithium Cell
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP Module (0.300", 7.62mm)
Supplier Device Package 16-DIP Module
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Additional Resources
Standard Package ? 12

22:13:12 2/24/2018

Send Feedback