• Part Status: End of Life; Last Time Buy Date: 05-05-2018. Minimums may apply.
  • Quote Required, submit request here.
Product Overview
Digi-Key Part Number DS1210N+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS1210N+

Description IC CONTROLLER CHIP NV IND 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DS1210
Mfg Application Notes NV SRAM Frequently Asked Questions
PCN Obsolescence/ EOL Mult Devices 05/May/2017
EDA / CAD Models DS1210N+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Controller Type Nonvolatile RAM
Voltage - Supply 4.75 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number DS1210
 
Additional Resources
Standard Package ? 50

22:57:25 2/19/2018

Send Feedback