Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 454-1430-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS1200DC-3

Description PWR SUP 12V 1200W 1U X 2U X 11"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DS1200DC
Featured Product DS1200DC Bulk Front-End Power Supply
PCN Packaging CSA Marking 20/Sep/2013
Product Attributes Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series DS1200DC
Packaging ? Bulk ?
Part Status Active
Type Front End
Voltage - Input (Min) -40V
Voltage - Input (Max) -72V
Number of Outputs 1
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 100A
Power (Watts) 1200W
Applications ITE (Commercial)
Operating Temperature -10°C ~ 55°C
Efficiency 91%
Mounting Type Rack Mount
Package / Case -
Size / Dimension 11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm)
Approvals CCC, CE, cUL, EN60950, NEMKO, UL
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names 454-1430
DS1200DC3

10:12:57 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
48 420.92958 $20,204.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback