Add To Favorites
Product Overview
Digi-Key Part Number 3M156226-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

DP460

Description OFF WHITE EPXY ADH 400 ML
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M
Series Scotch-Weld™
Part Status Active
Type Epoxy, 2 Part
Features -
For Use With/Related Products Multi-Purpose
Shipping Info -
 
Associated Product
Tooling
You May Also Be Interested In
  • DP-100 - 3M | 3M155801-ND DigiKey Electronics
  • DP-100
  • 3M
  • PLUS CLEAR EPOXY ADH1.7 FL.OZ
  • Unit Price $29.16000
  • 3M155801-ND
  • DP460EG 37ML - 3M | 3M9589-ND DigiKey Electronics
  • DP460EG 37ML
  • 3M
  • EPOXY ADH DP460EG 37 ML
  • Unit Price $25.38000
  • 3M9589-ND
  • 62-9171-9153-8 - 3M | 3M6460-ND DigiKey Electronics
  • 62-9171-9153-8
  • 3M
  • MIXING NOZZLE 50ML SHORT 3.25"
  • Unit Price $3.42000
  • 3M6460-ND
Additional Resources
Standard Package ? 6
Other Names 00021200878312
02120087831
3M156226
62359335304
DP460-ND

19:00:17 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 153.04000 $153.04
10 143.47500 $1,434.75
25 133.91000 $3,347.75
50 127.21460 $6,360.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 3M156533-ND
  • Minimum Quantity: 1
  • Quantity Available: 68 - Immediate
  • Unit Price: $28.60000
  • Box : DP4603M-ND
  • Minimum Quantity: 12  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $85.30500
Send Feedback