Add To Favorites
DP1RD20JQ1R400 DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
10 3.28800 $32.88
100 2.73990 $273.99
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 670-2589-1-ND
Copy   670-2589-1-ND
Quantity Available 6,125
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DP1RD20JQ1R400

Copy   DP1RD20JQ1R400
Description CONN RCP 1.1A DISPLAYPORT SMD RA
Copy   CONN RCP 1.1A DISPLAYPORT SMD RA
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Right Angle

Copy   DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Right Angle
Documents & Media
Datasheets DP1 Series Datasheet
Online Catalog JAE Electronics - DisplayPort
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series DP1
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type DisplayPort
Number of Contacts 20
Gender Receptacle
Specifications Display Port 1.1a
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Guide
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.5A per Contact
Voltage - Rated -
Mating Cycles 10000
Shielding Unshielded
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 2129320-3 - TE Connectivity AMP Connectors | A120537CT-ND DigiKey Electronics
  • 2129320-3
  • TE Connectivity AMP Connectors
  • CONN RCP MINI DISPLAYPORT 20P RA
  • Unit Price $2.42000
  • A120537CT-ND
  • E9320-001-01 - Pulse Electronics Network | 553-3756-1-ND DigiKey Electronics
  • E9320-001-01
  • Pulse Electronics Network
  • CONN RCP MINI DISPLAYPORT SMD RA
  • Unit Price $1.78000
  • 553-3756-1-ND
  • 2040210-1 - TE Connectivity AMP Connectors | A99344-ND DigiKey Electronics
  • 2040210-1
  • TE Connectivity AMP Connectors
  • CONN RCP 1.1A DISPLAYPORT 20P RA
  • Unit Price $2.52000
  • A99344-ND
  • DP1R020JQ3 - JAE Electronics | 670-2430-ND DigiKey Electronics
  • DP1R020JQ3
  • JAE Electronics
  • CONN RCP 1.1A DISPLAYPORT SMD RA
  • Unit Price $2.80000
  • 670-2430-ND
  • 2013655-1 - TE Connectivity AMP Connectors | A99341-ND DigiKey Electronics
  • 2013655-1
  • TE Connectivity AMP Connectors
  • CONN RCP 1.1A DISPLAYPORT SMD RA
  • Unit Price $2.34000
  • A99341-ND
Additional Resources
Standard Package ? 1
Other Names 670-2589-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2589-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 5,600 - Immediate
  • Unit Price: $2.17945
  • Digi-Reel® ? : 670-2589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,125 - Immediate
  • Unit Price: Digi-Reel®

17:30:04 7/16/2019