Add To Favorites
DNT900P General ISM < 1GHz Transceiver Module 900MHz Not Included, U.FL Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.80000 $88.80
10 82.80000 $828.00
30 76.80000 $2,304.00
100 72.00000 $7,200.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 583-1142-ND
Copy   583-1142-ND
Quantity Available 160
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DNT900P

Copy   DNT900P
Description RF TXRX MODULE ISM<1GHZ U.FL ANT
Copy   RF TXRX MODULE ISM<1GHZ U.FL ANT
Detailed Description

General ISM < 1GHz Transceiver Module 900MHz Not Included, U.FL Through Hole

Copy   General ISM < 1GHz  Transceiver Module 900MHz Not Included, U.FL Through Hole
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Tray ?
Part Status Obsolete
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FHSS
Frequency 900MHz
Data Rate 500kbps
Power - Output 30dBm
Sensitivity -108dBm
Serial Interfaces SPI, UART
Antenna Type Not Included, U.FL
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 105mA
Current - Transmitting 1.2A
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 583-1142

00:41:30 3/24/2019