Add To Favorites
Product Overview
Digi-Key Part Number AE10604-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

DN-91624U

Description PATCH PANEL 19" 24PORT RJ45 CAT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets DN-91548U
Featured Product Assmann - Digitus® Products
Online Catalog Digitus® Patch Panels
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series Digitus®
Part Status Active
Type Modular Panel
Connector Type RJ45
Number of Positions 24
Number of Rows 1
Termination Style LSA Block
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AE10604
DN91624U

14:32:44 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.09000 $46.09
5 43.21000 $216.05
10 40.32900 $403.29
25 39.60840 $990.21
50 38.16820 $1,908.41
100 36.72790 $3,672.79
250 35.28760 $8,821.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback