USD

DN-1942U-6/8-SW Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 31.500" L x 23.620" W x 79.610" H (800.10mm x 599.95mm x 2022.09mm) Black
Non-Stock

DN-1942U-6/8-SW

Datasheet
Digi-Key Part Number DN-1942U-6/8-SW-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DN-1942U-6/8-SW
Copy  
Description NETWORK CABINET 19" 42U BLACK
Copy  
Detailed Description

Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 31.500" L x 23.620" W x 79.610" H (800.10mm x 599.95mm x 2022.09mm) Black

Copy  
Documents & Media
Datasheets DN-1942U-6/8-SW
Product Attributes
Type Description Select All
Categories
Manufacturer Assmann WSW Components
Series DIGITUS®
Part Status Obsolete
Type Cabinet Rack
Style Enclosed, Bottom, Front, Sides, Top
Number of Units 42U
Dimensions - Panel -
Dimensions - Overall 31.500" L x 23.620" W x 79.610" H (800.10mm x 599.95mm x 2022.09mm)
Door Glass (Front), Steel (Rear)
Features Cable Entry Systems, Removable Sides
Mounting Rails Two Pair
Ventilation Front
Material Metal, Steel
Color Black
Shipping Info Drop shipped from the Manufacturer's Warehouse
Weight 238 lbs (108 kg)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1