Add To Favorites
Product Overview
Digi-Key Part Number DMP2305UDICT-ND
Quantity Available 86,229
Can ship immediately
Manufacturer

Manufacturer Part Number

DMP2305U-7

Description MOSFET P-CH 20V 4.2A SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

P-Channel 20V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3

Documents & Media
Datasheets DMP2305U
Environmental Information RoHS, REACH Cert of Compliance
PCN Design/Specification Bond Wire 11/Nov/2011
PCN Other Multiple Device Changes 29/Apr/2013
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.6nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 727pF @ 20V
FET Feature -
Power Dissipation (Max) 1.4W (Ta)
Rds On (Max) @ Id, Vgs 60 mOhm @ 4.2A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMP2305UDICT

19:59:57 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.36700 $3.67
100 0.21620 $21.62
500 0.12236 $61.18
1,000 0.09381 $93.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP2305UDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: $0.07920
  • Digi-Reel® ? : DMP2305UDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 86,229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback