USD
Favorite

DMN65D8L-7 N-Channel 60V 310mA (Ta) 370mW (Ta) Surface Mount SOT-23
Price & Procurement
201,589 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.15100 $1.51
25 0.14400 $3.60
100 0.06330 $6.33
250 0.06076 $15.19
500 0.04972 $24.86
1,000 0.03453 $34.53
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DMN65D8L-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 201,000 - Immediate
  • Unit Price: $0.03016
  • Digi-Reel®  : DMN65D8L-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 201,589 - Immediate
  • Unit Price: Digi-Reel®

DMN65D8L-7

Datasheet
Digi-Key Part Number DMN65D8L-7DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMN65D8L-7
Copy  
Description MOSFET N-CH 60V 310MA SOT23
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 60V 310mA (Ta) 370mW (Ta) Surface Mount SOT-23

Copy  
Documents & Media
Datasheets DMN65D8L
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Site Add 1/Jul/2020
HTML Datasheet DMN65D8L
EDA / CAD Models DMN65D8L-7 by Ultra Librarian
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 310mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 3Ohm @ 115mA, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.87nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 22pF @ 25V
FET Feature -
Power Dissipation (Max) 370mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMG2302UK-7

MOSFET N-CH 20V 2.8A SOT23

Diodes Incorporated

$0.33000 Details

FDN352AP

MOSFET P-CH 30V 1.3A SSOT-3

ON Semiconductor

$0.44000 Details

FDV301N

MOSFET N-CH 25V 220MA SOT-23

ON Semiconductor

$0.23000 Details

BSS84-7-F

MOSFET P-CH 50V 130MA SOT23-3

Diodes Incorporated

$0.23000 Details

DMP3099L-7

MOSFET P-CH 30V SOT23

Diodes Incorporated

$0.33000 Details

150060VS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

$0.14000 Details
Additional Resources
Standard Package 1
Other Names DMN65D8L-7DICT